Part Details for 2-1437575-8 by TE Connectivity
Results Overview of 2-1437575-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1437575-8 Information
2-1437575-8 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2-1437575-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437575-8
|
Avnet Abacus | Switch Slide 4PDT Top Slide 01A 30VDC PC Pins ThruHole (Alt: 2-1437575-8) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437575-8
|
Avnet Abacus | Switch Slide 4PDT Top Slide 01A 30VDC PC Pins ThruHole (Alt: 2-1437575-8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1437575-8
2-1437575-8 CAD Models
2-1437575-8 Part Data Attributes
|
2-1437575-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437575-8
TE Connectivity
SLIDE SWITCH, 4PDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.4 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 15 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |