-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1437565-6 by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4315147
|
Farnell | TACTILE SWITCHES RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 17000 |
|
$0.1148 / $0.1221 | Buy Now |
DISTI #
2-1437565-6
|
Avnet Americas | Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Bulk (Alt: 2-1437565-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0478 / $0.0578 | Buy Now |
DISTI #
AMP2-1437565-6
|
Heilind Electronics | FSM2JRT=PUSHBUTTONS SWITCH | Americas - 0 in Stock |
|
$0.0619 / $0.0724 | Buy Now |
|
Onlinecomponents.com | FSM2JRT=PUSHBUTTONS SWITCH RoHS: Compliant |
19000 In Stock |
|
$0.0516 / $0.0888 | Buy Now |
DISTI #
87456907
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2149 | Americas - 8000 |
|
$0.0742 / $0.0854 | Buy Now |
DISTI #
87336575
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 2108 |
|
$0.1029 / $0.1636 | Buy Now |
DISTI #
2-1437565-6
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.6N Min Qty: 10 | 1060 |
|
$0.0720 / $0.1130 | Buy Now |
DISTI #
AMP2-1437565-6
|
Interstate Connecting Components | FSM2JRT=PUSHBUTTONS SWITCH | 0 |
|
$0.0619 / $0.0724 | Buy Now |
DISTI #
2-1437565-6
|
Avnet Abacus | Switch Tactile OFF ON Round Button PC Pins 005A 12VDC 157N ThruHole Radial Tape (Alt: 2-1437565-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437565-6
|
Avnet Abacus | Switch Tactile OFF ON Round Button PC Pins 005A 12VDC 157N ThruHole Radial Tape (Alt: 2-1437565-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437565-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437565-6
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYACETAL | |
Body Breadth | 6.19 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.205 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1437565-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437565-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSA0M311LFT | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 2-1437565-6 vs KSA0M311LFT |
FSM17JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | 2-1437565-6 vs FSM17JL |
FSM14JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | 2-1437565-6 vs FSM14JL |
1BT003-2712L-001 | Foxconn | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | 2-1437565-6 vs 1BT003-2712L-001 |
PHAP3301A | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | 2-1437565-6 vs PHAP3301A |
KSM0631C | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Through Hole-right Angle | 2-1437565-6 vs KSM0631C |
KT11B0CM | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 2-1437565-6 vs KT11B0CM |
FSM9JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | 2-1437565-6 vs FSM9JL |
KT11P2CM | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, THROUGH HOLE-STRAIGHT | 2-1437565-6 vs KT11P2CM |
FSM10JLH | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 2-1437565-6 vs FSM10JLH |