-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1437559-0 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5274
|
Newark | Toggle Switches Dp On-Off-On Lug |Amp Te Connectivity 2-1437559-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 | Buy Now |
DISTI #
2-1437559-0
|
Avnet Americas | - Bulk (Alt: 2-1437559-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0789 / $14.5367 | Buy Now |
DISTI #
AMP2-1437559-0
|
Heilind Electronics | MTG206P=(MSTG)MUSTANG TOGGLE S | Americas - 0 in Stock |
|
$15.6215 / $18.2251 | Buy Now |
|
Onlinecomponents.com | MTG206P=(MSTG)MUSTANG TOGGLE S RoHS: Compliant |
94 In Stock |
|
$16.1700 / $19.8300 | Buy Now |
DISTI #
2-1437559-0
|
TTI | Toggle Switches MUSTANG TOGGLE SWITCH Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$18.7900 | Buy Now |
DISTI #
AMP2-1437559-0
|
Interstate Connecting Components | MTG206P=(MSTG)MUSTANG TOGGLE S | 0 |
|
$15.6215 / $18.2251 | Buy Now |
|
Master Electronics | MTG206P=(MSTG)MUSTANG TOGGLE S RoHS: Compliant |
94 In Stock |
|
$16.1700 / $19.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437559-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437559-0
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | SHORT MUSTANG | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 9 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |