-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1423675-6 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1423675-6
|
Avnet Americas | - Trays (Alt: 2-1423675-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.2987 / $1.4875 | Buy Now |
DISTI #
571-2-1423675-6
|
Mouser Electronics | Circuit Breakers W57-XB2A99C10-20=CKTBKR,THERM, RoHS: Compliant | 0 |
|
$1.6300 / $3.8300 | Order Now |
DISTI #
AMP2-1423675-6
|
Heilind Electronics | W57-XB2A99C10-20=CKTBKR,THERM, | Americas - 0 in Stock |
|
$1.8360 / $1.9773 | Buy Now |
|
Onlinecomponents.com | W57-XB2A99C10-20=CKTBKR,THERM, RoHS: Compliant | 0 |
|
$1.2900 / $2.2900 | Buy Now |
DISTI #
AMP2-1423675-6
|
Interstate Connecting Components | W57-XB2A99C10-20=CKTBKR,THERM, | 0 |
|
$1.8360 / $1.9773 | Buy Now |
DISTI #
000000000006004092
|
Sager | Circuit Breakers W57-XB2A99C10-20=CKTBKR,THERM, Min Qty: 200 | 0 |
|
$1.4800 / $1.7500 | Buy Now |
|
Master Electronics | W57-XB2A99C10-20=CKTBKR,THERM, RoHS: Compliant | 0 |
|
$1.2900 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1423675-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423675-6
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |