-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 15VDC (Coil), 210mW (Coil), 5A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1419135-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2-1419135-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 15V Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
2-1419135-1
|
Avnet Americas | SCR2-1419135-1 - Trays (Alt: 2-1419135-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.2080 / $2.9610 | Buy Now |
DISTI #
571-2-1419135-1
|
Mouser Electronics | General Purpose Relays PE014015 RoHS: Compliant | 0 |
|
$2.7900 / $2.8500 | Order Now |
DISTI #
72143790
|
RS | Relay, PE014015 Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.5900 | RFQ |
DISTI #
AMP2-1419135-1
|
Heilind Electronics | PE014015 | Americas - 0 in Stock |
|
$3.1979 / $3.3732 | Buy Now |
|
Onlinecomponents.com | PE014015 RoHS: Compliant | 0 |
|
$2.8300 / $7.7500 | Buy Now |
DISTI #
AMP2-1419135-1
|
Interstate Connecting Components | PE014015 | 0 |
|
$3.1979 / $3.3732 | Buy Now |
DISTI #
000000000005525638
|
Sager | General Purpose Relays PE014015 | 0 |
|
Buy Now | |
DISTI #
2-1419135-1
|
Avnet Abacus | SCR214191351 (Alt: 2-1419135-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PE014015 RoHS: Compliant | 0 |
|
$2.8300 / $7.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419135-1
TE Connectivity
Power/Signal Relay, 1 Form C, 15VDC (Coil), 210mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 210 mW | |
Coil Resistance | 1070 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |