Part Details for 2-1415356-1 by TE Connectivity
Results Overview of 2-1415356-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1415356-1 Information
2-1415356-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1415356-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8637
|
Newark | Power Relay, Spst-No, 12Vdc, 6A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 2-1415356-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 675 |
|
$2.0400 / $3.5400 | Buy Now |
DISTI #
2-1415356-1-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1032 In Stock |
|
$2.5610 / $3.8500 | Buy Now |
DISTI #
2-1415356-1
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 12VDC 400Ohm Through Hole - Rail/Tube (Alt: 2-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
$1.7473 / $2.0000 | Buy Now |
DISTI #
655-2-1415356-1
|
Mouser Electronics | General Purpose Relays PBH34012 RoHS: Compliant | 1105 |
|
$2.1300 / $3.7400 | Buy Now |
DISTI #
72143221
|
RS | Relay, PBH34012 Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.7100 | RFQ |
DISTI #
AMP2-1415356-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1600 / $2.2784 | Buy Now | |
|
Onlinecomponents.com | PBH34012 RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
AMP2-1415356-1
|
Interstate Connecting Components | 0 |
|
$2.1600 / $2.2784 | Buy Now | |
DISTI #
000000000003837563
|
Sager | General Purpose Relays PBH34012 Min Qty: 1050 | 0 |
|
$2.0500 / $2.1400 | Buy Now |
DISTI #
2-1415356-1
|
Avnet Abacus | Electromechanical Relay SPSTNO 6A 12VDC 400Ohm Through Hole (Alt: 2-1415356-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1415356-1
2-1415356-1 CAD Models
2-1415356-1 Part Data Attributes
|
2-1415356-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415356-1
TE Connectivity
(2-1415356-1) PBH34012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |
2-1415356-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 2-1415356-1 connector is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs), but it's best to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
The 2-1415356-1 connector is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it's essential to evaluate the specific application and consult with TE Connectivity or a qualified engineer to ensure the connector meets the necessary vibration and shock requirements.
-
The 2-1415356-1 connector is designed to operate in a temperature range of -40°C to 125°C (-40°F to 257°F) and can withstand humidity up to 95% RH. However, it's crucial to review the specific environmental requirements of your application and consult with TE Connectivity or a qualified engineer to ensure the connector meets those needs.
-
The mating cycle life of the 2-1415356-1 connector is typically around 500 to 1000 cycles, depending on the specific application and environmental conditions. It's recommended to consult the TE Connectivity datasheet or application notes for more detailed information.
-
The 2-1415356-1 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors. However, compatibility with third-party components should be evaluated on a case-by-case basis, and it's recommended to consult with TE Connectivity or a qualified engineer to ensure compatibility and proper integration.