Part Details for 2-1415068-1 by TE Connectivity
Results Overview of 2-1415068-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1415068-1 Information
2-1415068-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1415068-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0823
|
Newark | General Purpose Relays V23092-A1012-A802 |Amp Te Connectivity 2-1415068-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
2-1415068-1-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
967 In Stock |
|
$6.0726 / $9.1100 | Buy Now |
DISTI #
2-1415068-1
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 848Ohm Through Hole - Tape and Reel (Alt: 2-1415068-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.4800 / $5.1169 | Buy Now |
DISTI #
571-2-1415068-1
|
Mouser Electronics | General Purpose Relays V23092-A1012-A802 RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
DISTI #
AMP2-1415068-1
|
Heilind Electronics | V23092-A1012-A802 | Americas - 0 in Stock |
|
$5.5263 / $5.8291 | Buy Now |
|
Onlinecomponents.com | V23092-A1012-A802 RoHS: Compliant | 0 |
|
$4.8900 / $13.4000 | Buy Now |
DISTI #
AMP2-1415068-1
|
Interstate Connecting Components | V23092-A1012-A802 | 0 |
|
$5.5263 / $5.8291 | Buy Now |
DISTI #
000000000005360131
|
Sager | General Purpose Relays V23092-A1012-A802 Min Qty: 1000 | 0 |
|
$5.2500 | Buy Now |
DISTI #
2-1415068-1
|
Avnet Abacus | Electromechanical Relay SPSTNO 10A 12VDC 848Ohm Through Hole (Alt: 2-1415068-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1415068-1
|
Avnet Abacus | Electromechanical Relay SPSTNO 10A 12VDC 848Ohm Through Hole (Alt: 2-1415068-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1415068-1
2-1415068-1 CAD Models
2-1415068-1 Part Data Attributes
|
2-1415068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415068-1
TE Connectivity
(2-1415068-1) V23092-A1012-A802
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 848 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |