Part Details for 2-1393246-6 by TE Connectivity
Results Overview of 2-1393246-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1393246-6 Information
2-1393246-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1393246-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362747
|
Verical | 2-1393246-6 Min Qty: 17 Package Multiple: 1 | Americas - 44 |
|
$4.1860 | Buy Now |
DISTI #
W28-XQ1A-13
|
TME | Circuit breaker, Urated: 250VAC, 32VDC, 13A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 47 |
|
$3.5900 / $4.4200 | Buy Now |