-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODII HDR DRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-102617-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4989
|
Newark | 50 Modii Hdr Drra Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 2-102617-3 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $17.6700 | Buy Now |
DISTI #
2-102617-3
|
Avnet Abacus | Conn Shrouded Header HDR 50 POS 254mm Solder RA ThruHole (Alt: 2-102617-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-102617-3
|
Avnet Abacus | Conn Shrouded Header HDR 50 POS 254mm Solder RA ThruHole (Alt: 2-102617-3) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-102617-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102617-3
TE Connectivity
50 MODII HDR DRRA SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 2.612 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-102617-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-102617-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-102570-2 | TE Connectivity | $12.8806 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 2-102617-3 vs 7-102570-2 |
7-102617-3 | TE Connectivity | $22.0137 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 2-102617-3 vs 7-102617-3 |
TST-125-04-T-D-RA | Samtec Inc | $4.4523 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 2-102617-3 vs TST-125-04-T-D-RA |
TST-125-04-L-D-RA | Samtec Inc | $6.3844 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2-102617-3 vs TST-125-04-L-D-RA |
TST-125-04-F-D-RA | Samtec Inc | $6.5278 | Board Connector | 2-102617-3 vs TST-125-04-F-D-RA |
TST-125-04-S-D-RA | Samtec Inc | $9.3279 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 2-102617-3 vs TST-125-04-S-D-RA |
2-102570-2 | TE's AMP | Check for Price | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2-102617-3 vs 2-102570-2 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 2-102617-3 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 2-102617-3 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 2-102617-3 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 2-102617-3 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.