Part Details for 2 PJ 1123 RB by OPTIBELT GmbH
Results Overview of 2 PJ 1123 RB by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2 PJ 1123 RB Information
2 PJ 1123 RB by OPTIBELT GmbH is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7111233DSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 | |
TPS51123ARGET | Texas Instruments | Dual-Synchronous, Step-Down Controller with OOA Operation and 100mA LDO 24-VQFN -40 to 85 | |
5962-1123701VXC | Texas Instruments | 16MB Radiation-Hardened SRAM 76-CFP -55 to 125 |
Price & Stock for 2 PJ 1123 RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-PJ-1123-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$4.6200 / $5.2800 | RFQ |