Part Details for 1ZAP2 by OMRON Industrial Automation
Results Overview of 1ZAP2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1ZAP2 Information
1ZAP2 by OMRON Industrial Automation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1ZAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 21.6N Screw Mount Screw 100000Cycles RoHS: Compliant | 0 |
|
$27.8700 / $36.8400 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 21.6N Screw Mount Screw 100000Cycles RoHS: Compliant | 0 |
|
$27.8700 / $36.8400 | Buy Now |