Part Details for 1Z8UM by Altech Corporation
Results Overview of 1Z8UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1Z8UM Information
1Z8UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1Z8UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1482
|
Newark | 1Z8Um, 8A Circuit Breaker |Altech 1Z8UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9800 / $50.2700 | Buy Now |
DISTI #
1Z8UM-ND
|
DigiKey | 1Z8UM 8A CIRCUIT BREAKER Z CHAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3100 | Buy Now |
DISTI #
845-1Z8UM
|
Mouser Electronics | Circuit Breakers 8A Z Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$38.3900 / $46.3100 | Order Now |
DISTI #
70076178
|
RS | Circuit Breaker, Thermal Magnetic, 8A, 1 Pole, Z Trip, Ring Tongue, V-EA Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9400 / $49.9200 | RFQ |
|
Onlinecomponents.com | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 11 Factory Stock |
|
$31.6800 / $41.5200 | Buy Now |
|
Powell Electronics | 1Z8UM, 8A CIRCUIT BREAKER Min Qty: 1 | 7 |
|
$38.9700 | Buy Now |
|
Master Electronics | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 11 Factory Stock |
|
$31.6800 / $41.5200 | Buy Now |
Part Details for 1Z8UM
1Z8UM CAD Models
1Z8UM Part Data Attributes
|
1Z8UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1Z8UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |