Part Details for 1Z3.5UM by Altech Corporation
Results Overview of 1Z3.5UM by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1Z3.5UM Information
1Z3.5UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1Z3.5UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1468
|
Newark | 1Z3.5Um, 3.5A Circuit Breaker |Altech 1Z3.5UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9800 / $50.2700 | Buy Now |
DISTI #
1Z3.5UM-ND
|
DigiKey | 1Z3.5UM 3.5A CIRCUIT BREAKER Z C Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3100 | Buy Now |
DISTI #
845-1Z3.5UM
|
Mouser Electronics | Circuit Breakers 3.5A MCB ZCHAR 1pl 277VAC UL508 RoHS: Compliant | 0 |
|
$37.2900 / $46.3100 | Order Now |
DISTI #
70076169
|
RS | Circuit Breaker, Thermal, 3.5A, 1 Pole, Z Trip, Ring Tongue, V-EA Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8800 / $42.3500 | RFQ |
|
Onlinecomponents.com | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 0 |
|
$31.6800 / $41.5200 | Buy Now |
Part Details for 1Z3.5UM
1Z3.5UM CAD Models
1Z3.5UM Part Data Attributes
|
1Z3.5UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1Z3.5UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |