Part Details for 1V5KE68A by Taiwan Semiconductor
Results Overview of 1V5KE68A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1V5KE68A Information
1V5KE68A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1V5KE68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4687
|
Newark | Tvs Diode, 1.5Kw, 58.1V, Unidir, Do201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:58.1V, Clamping Voltage Vc Max:92V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1V5KE68A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$0.5300 | Buy Now |
DISTI #
1V5KE68ACT-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO201AD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.5300 | Buy Now |
DISTI #
1V5KE68A
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 58.1V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE68A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 / $0.1710 | Buy Now |
DISTI #
821-1V5KE68A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 68V, 5%, Unidirectional, TVS RoHS: Compliant | 3873 |
|
$0.1500 / $0.6400 | Buy Now |
DISTI #
1V5KE68A
|
IBS Electronics | 1V5KE68A by TAIWAN SEMICONDUCTOR is a unidirectional TVS diode with a 68V breakdown voltage, 5kW peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 1250 Package Multiple: 1 | 0 |
|
$0.1846 / $0.1950 | Buy Now |
DISTI #
1V5KE68A
|
EBV Elektronik | Transient Voltage Suppressor UniDirectional 581V 1500W 2Pin DO201AE (Alt: 1V5KE68A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1V5KE68A
1V5KE68A CAD Models
1V5KE68A Part Data Attributes
|
1V5KE68A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE68A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1V5KE68A
This table gives cross-reference parts and alternative options found for 1V5KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE68 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | 1V5KE68A vs 1.5KE68 |
1V5KE68A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust cooling system. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The recommended soldering conditions for the 1V5KE68A are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also important to use a solder with a melting point above 217°C.
-
While the 1V5KE68A is designed to be robust, it's still important to consider the vibration environment. Taiwan Semiconductor recommends following the JEDEC JESD22-B103 standard for vibration testing. Additionally, ensure that the PCB is properly secured and the component is properly soldered to minimize the risk of mechanical failure.
-
The 1V5KE68A has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Ensure that all personnel handling the component are grounded, and use ESD-safe materials and equipment.