Part Details for 1U30S-MB2-SA2-300 by 3M Interconnect
Results Overview of 1U30S-MB2-SA2-300 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30S-MB2-SA2-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4260768
|
Farnell | CABLE ASSY, USB MICRO B-TYPE A, 3M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 5 |
|
$80.2697 / $85.3896 | Buy Now |
DISTI #
19-1U30S-MB2-SA2-300-ND
|
DigiKey | USB3 CABLE ASSEMBLY 3 METER Min Qty: 1 Lead time: 13 Weeks Container: Box |
24 In Stock |
|
$52.6685 / $72.8800 | Buy Now |
DISTI #
517-1U30SMB2SA2-300
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 9 |
|
$51.5000 / $60.8000 | Buy Now |
DISTI #
V99:2348_27546705
|
Arrow Electronics | Cable Assembly 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS PL-PL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2325 | Americas - 25 |
|
$49.9600 | Buy Now |
DISTI #
MMM7010684659
|
Heilind Electronics | USB3 VISION INDST CAM CBL,3.0M MICR-B STR LKG - STD A STR LKG | Americas - 0 in Stock |
|
$63.3902 / $64.3807 | Buy Now |
DISTI #
69841729
|
Verical | Cable Assembly 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS PL-PL Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 25 |
|
$49.9600 | Buy Now |
DISTI #
1U30S-MB2-SA2-300
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$51.7400 / $55.1700 | Buy Now |