Part Details for 1U30S-MB2-SA1-250 by 3M Interconnect
Results Overview of 1U30S-MB2-SA1-250 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30S-MB2-SA1-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30S-MB2-SA1-250-ND
|
DigiKey | USB3 CABLE ASSEMBLY 2.5 METER Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$47.3351 / $65.5000 | Buy Now |
DISTI #
517-1U30SMB2SA1-250
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 35 |
|
$46.6900 / $63.7700 | Buy Now |
DISTI #
MMM7010684771
|
Heilind Electronics | USB3 VISION INDST CAM CBL,2.5M MICR-B STR LKG - STD A STR | Americas - 0 in Stock |
|
$56.4049 / $58.1956 | Buy Now |
DISTI #
1U30S-MB2-SA1-250
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$44.5600 / $62.6800 | Buy Now |