Part Details for 1U30S-MB2-SA1-100 by 3M Interconnect
Results Overview of 1U30S-MB2-SA1-100 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30S-MB2-SA1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4260760
|
Farnell | CABLE ASSY, USB MICRO B-TYPE A, 1M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 5 |
|
$55.4425 / $58.9854 | Buy Now |
DISTI #
19-1U30S-MB2-SA1-100-ND
|
DigiKey | USB3 CABLE ASSEMBLY 1 METER Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$35.3352 / $51.6400 | Buy Now |
DISTI #
517-1U30SMB2SA1-100
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 51 |
|
$36.6400 / $50.1000 | Buy Now |
DISTI #
MMM7010684768
|
Heilind Electronics | USB3 VISION INDST CAM CBL,1.0M MICR-B STR LKG - STD A STR | Americas - 0 in Stock |
|
$43.4895 / $44.8702 | Buy Now |
DISTI #
1U30S-MB2-SA1-100
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$34.9200 / $49.1700 | Buy Now |