Part Details for 1U30G-MB2D-SA2-200 by 3M Interconnect
Results Overview of 1U30G-MB2D-SA2-200 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30G-MB2D-SA2-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30G-MB2D-SA2-200-ND
|
DigiKey | USB3 VISION INDUSTRIAL CAMERA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
40 In Stock |
|
$83.3750 / $113.2100 | Buy Now |
DISTI #
7010684331
|
Avnet Americas | Cable Assembly 2m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug - Bulk (Alt: 7010684331) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 25 |
|
$85.3760 / $90.7125 | Buy Now |
DISTI #
517-1U30G-MB2DSA2200
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 CABLE ASSEMBLIES RoHS: Compliant | 0 |
|
$83.3700 / $85.1100 | Order Now |
DISTI #
1U30G-MB2D-SA2-200
|
TTI | USB Cables / IEEE 1394 Cables USB3 CABLE ASSEMBLIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$81.8000 / $110.9600 | Buy Now |