Part Details for 1U30E-MB2-SA1-A00 by 3M Interconnect
Results Overview of 1U30E-MB2-SA1-A00 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30E-MB2-SA1-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30E-MB2-SA1-A00-ND
|
DigiKey | USB3 VISION INDUSTRIAL CAMERA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
16 In Stock |
|
$90.5625 / $122.1000 | Buy Now |
DISTI #
7010684314
|
Avnet Americas | Cable Assembly 10m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug - Bulk (Alt: 7010684314) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 25 |
|
$80.0572 / $85.1287 | Buy Now |
DISTI #
517-1U30E-MB2SA1-A00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CAMERA CABLE ASSEMBLY RoHS: Compliant | 0 |
|
$92.6600 / $93.6800 | Order Now |
DISTI #
1U30E-MB2-SA1-A00
|
TTI | USB Cables / IEEE 1394 Cables CAMERA CABLE ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$88.4400 / $119.6700 | Buy Now |