Part Details for 1TP12-7 by Honeywell Sensing and Control
Results Overview of 1TP12-7 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TP12-7 Information
1TP12-7 by Honeywell Sensing and Control is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1TP12-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3277
|
Newark | Switch, Rocker Spdt 10A 277V Transparent, Illumination:Non Illuminated, Contact Configuration:Spdt, Switch Operation:(On)-Off-(On), Actuator/Cap Colour:Transparent, Switch Mounting:Panel Mount, Contact Current Max:10A Rohs Compliant: Yes |Honeywell 1TP12-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6400 | Buy Now |
DISTI #
785-1TP12-7
|
Mouser Electronics | Rocker Switches 1 Pole 3 Position RoHS: Compliant | 0 |
|
$102.0300 | Order Now |
DISTI #
70119729
|
RS | Rocker Switch 1 Pole 3 POS Flush Panel Mounting Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 34 |
|
$109.7100 | Buy Now |
DISTI #
55871284
|
Verical | Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 129 |
|
$137.7350 / $141.9080 | Buy Now |
DISTI #
1TP12-7
|
TTI | Rocker Switches 1 Pole 3 Position RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.8000 / $96.9100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic RoHS: Compliant |
133 In Stock |
|
$105.4200 / $109.1600 | Buy Now |
Part Details for 1TP12-7
1TP12-7 CAD Models
1TP12-7 Part Data Attributes
|
1TP12-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TP12-7
Honeywell Sensing and Control
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 22.1 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 55.12 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 1TP12-7
This table gives cross-reference parts and alternative options found for 1TP12-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TP12-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1TP1-7 | Honeywell Sensing and Control | $140.7158 | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount, | 1TP12-7 vs 1TP1-7 |
1TP12-51 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP12-51 |
1TP8-8 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP8-8 |
1TP30-61 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP30-61 |
1TP33-51 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP33-51 |
1TP150-51 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP150-51 |
1TP7-7 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP7-7 |
1TP33-8 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP33-8 |
1TP37-4 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP37-4 |
1TP8-51 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | 1TP12-7 vs 1TP8-51 |
1TP12-7 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 1TP12-7 is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The 1TP12-7 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The response time of the 1TP12-7 is typically around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
-
Yes, the 1TP12-7 is designed to operate in high-vibration environments and can withstand vibrations up to 10 g. However, it's recommended to consult with Honeywell's application engineers to ensure the sensor is properly mounted and secured.
-
The 1TP12-7 has a pressure range of 0-12 bar (0-174 psi), but it's recommended to consult with Honeywell's application engineers to ensure the sensor is suitable for your specific pressure range and application requirements.