Part Details for 1TP1-1 by Honeywell Sensing and Control
Results Overview of 1TP1-1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TP1-1 Information
1TP1-1 by Honeywell Sensing and Control is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1TP1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9110
|
Newark | Sealed Oi Switch |Honeywell 1TP1-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9900 / $153.8700 | Buy Now |
DISTI #
1TP1-1-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 50 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.3560 | Buy Now |
DISTI #
785-1TP1-1
|
Mouser Electronics | Rocker Switches SW SPDT 3POS Screw TERM, Flush PNL MNT RoHS: Compliant | 0 |
|
$134.6400 | Order Now |
DISTI #
70328203
|
RS | Rocker Switch, TP Series, SPDT, Screw term, Flush Panel Mounting Min Qty: 50 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9500 | RFQ |
DISTI #
65657067
|
Verical | Switch Rocker ON OFF ON SPDT Screw Rocker 15A 277VAC 745.7VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 85 |
|
$182.5590 / $220.6490 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black RoHS: Compliant |
85 In Stock |
|
$138.5700 / $169.7300 | Buy Now |
Part Details for 1TP1-1
1TP1-1 CAD Models
1TP1-1 Part Data Attributes
|
1TP1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TP1-1
Honeywell Sensing and Control
Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 15.75 mm | |
Body Height | 26.92 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 1TP1-1
This table gives cross-reference parts and alternative options found for 1TP1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TP1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1TP1-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 1TP1-3 |
1TP37-21 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 1TP37-21 |
0871-2602 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 0871-2602 |
0852-0002 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 0852-0002 |
1TP201-21 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 1TP201-21 |
1TP155-31 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 1TP155-31 |
0852-0003 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 0852-0003 |
1TP65-1 | Honeywell Sensing and Control | Check for Price | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 1TP65-1 |
0852-2303 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 0852-2303 |
0871-2603 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 1TP1-1 vs 0871-2603 |