Part Details for 1TL82-7 by Honeywell Sensing and Control
Results Overview of 1TL82-7 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TL82-7 Information
1TL82-7 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1TL82-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9243
|
Newark | Sealed Oi Switch |Honeywell 1TL82-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.3000 / $112.8100 | Buy Now |
DISTI #
1TL82-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7720 | Buy Now |
DISTI #
785-1TL82-7
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Compliant | 0 |
|
$111.7200 | Order Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, 25.4 mm Bright Anodized Tab Lever RoHS: Compliant | 0 |
|
$88.5800 / $236.4000 | Buy Now |
Part Details for 1TL82-7
1TL82-7 CAD Models
1TL82-7 Part Data Attributes
|
1TL82-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL82-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |