Part Details for 1TL150-7E by Honeywell Sensing and Control
Results Overview of 1TL150-7E by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TL150-7E Information
1TL150-7E by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1TL150-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5937
|
Newark | Sealed Oi Switch |Honeywell 1TL150-7E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6100 / $118.4400 | Buy Now |
DISTI #
46AJ0358
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 1TL150-7E RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.2300 | Buy Now |
DISTI #
2266-1TL150-7E-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$109.4200 / $115.8500 | Buy Now |
DISTI #
1TL150-7E-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1040 | Buy Now |
DISTI #
785-1TL150-7E
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$105.0300 | Order Now |
DISTI #
35265653
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 250VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$102.6100 / $108.6400 | Buy Now |
DISTI #
1TL150-7E
|
TTI | Toggle Switches SEALED OI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.9200 / $92.0300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position) With White Button Cap RoHS: Compliant |
13 Partner Stock |
|
$94.8600 / $264.9000 | Buy Now |
Part Details for 1TL150-7E
1TL150-7E CAD Models
1TL150-7E Part Data Attributes
|
1TL150-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL150-7E
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |