Part Details for 1TL1-3 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 1TL1-3 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TL1-3 Information
1TL1-3 by Honeywell Sensing and Control / MICRO SWITCH is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1TL1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH, SPDT, OFF-ON, LATCHED, 20A, 28VDC, SCREW TERMINAL, LEVER ACTUATOR, PANEL MOUNT-THREADED | 5 |
|
$40.0000 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, OFF-ON, LATCHED, 20A, 28VDC, SCREW TERMINAL, LEVER ACTUATOR, PANEL MOUNT-THREADED | 1 |
|
$16.0400 | Buy Now |
DISTI #
000000000000040528
|
Sager | Toggle Switches 1 Pole 2 Position ON-ON Min Qty: 1 | 3737 |
|
$24.3700 / $31.2700 | Buy Now |