Part Details for 1TB25-17 by Honeywell Sensing and Control
Results Overview of 1TB25-17 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TB25-17 Information
1TB25-17 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 1TB25-17
1TB25-17 CAD Models
1TB25-17 Part Data Attributes
|
1TB25-17
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TB25-17
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 2.03mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.03 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 12.7 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 1.52 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 1TB25-17
This table gives cross-reference parts and alternative options found for 1TB25-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TB25-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1TB25-D8 | Honeywell Sensing and Control | $106.3398 | Snap Acting/Limit Switch, DPDT, Momentary, 2.03mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | 1TB25-17 vs 1TB25-D8 |
1TB28-2 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 1.77mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | 1TB25-17 vs 1TB28-2 |