Part Details for 1SX1-T2 by Honeywell Sensing and Control
Results Overview of 1SX1-T2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SX1-T2 Information
1SX1-T2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1SX1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417222
|
Farnell | SWITCH SPDT CHASSIS MOUNT RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 73 |
|
$25.0069 / $26.6130 | Buy Now |
DISTI #
61232907
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC 1.39N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 77 |
|
$14.2700 / $15.1100 | Buy Now |
DISTI #
65683004
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC 1.39N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$14.2700 / $15.1100 | Buy Now |
|
Master Electronics | Micro Switch™ - Subminiature Basic - SX Series - SPDT - 28VDC - 4A/7A - 250 VAC - 7A RoHS: Compliant |
90 Partner Stock |
|
$10.5600 / $20.5100 | Buy Now |
Part Details for 1SX1-T2
1SX1-T2 CAD Models
1SX1-T2 Part Data Attributes
|
1SX1-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1SX1-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
1SX1-T2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 1SX1-T2 is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The 1SX1-T2 does not require calibration. It is factory-calibrated and ready to use out of the box. However, it's recommended to perform a system-level calibration to ensure accurate readings in your specific application.
-
The response time of the 1SX1-T2 is typically around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
-
Yes, the 1SX1-T2 is designed to operate in high-vibration environments and can withstand vibrations up to 10 g. However, it's recommended to consult with Honeywell's application engineers to ensure the sensor is properly mounted and secured.
-
The 1SX1-T2 has an analog output, but it can be easily interfaced with various communication protocols such as I2C, SPI, or UART using an external microcontroller or interface circuitry.