Part Details for 1SSA267203R1100 by TE Connectivity
Results Overview of 1SSA267203R1100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SSA267203R1100 Information
1SSA267203R1100 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1SSA267203R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71578819
|
RS | L267 200 3PTS/7.62MM ADO, Entrelec Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $5.9200 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$4.4300 / $6.6600 | Buy Now |
DISTI #
000000000006418046
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$4.4300 / $6.6600 | Buy Now |
Part Details for 1SSA267203R1100
1SSA267203R1100 CAD Models
1SSA267203R1100 Part Data Attributes
|
1SSA267203R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA267203R1100
TE Connectivity
Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |