Part Details for 1SSA265202R1100 by TE Connectivity
Results Overview of 1SSA265202R1100 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SSA265202R1100 Information
1SSA265202R1100 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1SSA265202R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3627
|
Newark | L26520211000 |Entrelec Te Connectivity 1SSA265202R1100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1700 | Buy Now |
DISTI #
17-1SSA265202R1100-ND
|
DigiKey | L26520211000 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2637 | Buy Now |
DISTI #
1SSA265202R1100
|
Avnet Americas | L26520211000 - Bulk (Alt: 1SSA265202R1100) Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2752 / $2.5106 | Buy Now |
DISTI #
571-1SSA265202R1100
|
Mouser Electronics | Terminal Block Tools & Accessories L26520211000 RoHS: Compliant | 0 |
|
$2.8200 / $5.5000 | Order Now |
DISTI #
70318781
|
RS | FIC F ADO 2P/5.08 ADO PLUG, Entrelec Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.7900 / $4.9200 | Buy Now |
DISTI #
AMP1SSA265202R1100
|
Heilind Electronics | L26520211000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$2.2100 / $3.3200 | Buy Now |
DISTI #
AMP1SSA265202R1100
|
Interstate Connecting Components | L26520211000 | 0 |
|
Buy Now | |
DISTI #
000000000006418026
|
Sager | Terminal Block Tools & Accessories L26520211000 Min Qty: 100 | 0 |
|
$2.4300 / $2.5600 | Buy Now |
DISTI #
1SSA265202R1100
|
Avnet Abacus | L26520211000 (Alt: 1SSA265202R1100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1SSA265202R1100
1SSA265202R1100 CAD Models
1SSA265202R1100 Part Data Attributes
|
1SSA265202R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA265202R1100
TE Connectivity
Strip Terminal Block, 13.5A, 1mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |