Part Details for 1SS420(TL3,PP,F) by Toshiba America Electronic Components
Results Overview of 1SS420(TL3,PP,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS420(TL3,PP,F) Information
1SS420(TL3,PP,F) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1SS420(TL3,PP,F)
1SS420(TL3,PP,F) CAD Models
1SS420(TL3,PP,F) Part Data Attributes
|
1SS420(TL3,PP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS420(TL3,PP,F)
Toshiba America Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS420(TL3,PP,F)
This table gives cross-reference parts and alternative options found for 1SS420(TL3,PP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS420(TL3,PP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS420(TL3MAA,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon | 1SS420(TL3,PP,F) vs 1SS420(TL3MAA,F) |
TSS0230LUR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | 1SS420(TL3,PP,F) vs TSS0230LUR4G |
TSS0230LURGG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | 1SS420(TL3,PP,F) vs TSS0230LURGG |
1SS420CT | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, CST2, 1-1P1A, 2 PIN, Signal Diode | 1SS420(TL3,PP,F) vs 1SS420CT |
CDBUR0230L-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 1SS420(TL3,PP,F) vs CDBUR0230L-HF |
TSS0230U | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | 1SS420(TL3,PP,F) vs TSS0230U |