Part Details for 1SS404,H3F(T by Toshiba America Electronic Components
Results Overview of 1SS404,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS404,H3F(T Information
1SS404,H3F(T by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS404,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7803
|
Newark | Schottky Diode, 20V, 0.7A, Sod-323 Rohs Compliant: Yes |Toshiba 1SS404,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32619 |
|
$0.0500 / $0.1880 | Buy Now |
DISTI #
86AK3212
|
Newark | Rf Schottky Diode, 46Pf, Sod-323 Rohs Compliant: Yes |Toshiba 1SS404,H3F(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0370 | Buy Now |
DISTI #
87522143
|
Verical | Diode Small Signal Schottky Si 25V 0.3A 2-Pin USC T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 | Americas - 9524 |
|
$0.0392 / $0.0614 | Buy Now |
DISTI #
1SS404,H3F(T
|
Avnet Asia | Diode Small Signal Schottky 25V 0.3A 2-Pin SOD-323 (Alt: 1SS404,H3F(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1SS404,H3F(T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9524 |
|
$0.0209 / $0.0988 | Buy Now |
DISTI #
1SS404,H3F(T
|
EBV Elektronik | Diode Small Signal Schottky 25V 03A 2Pin SOD323 (Alt: 1SS404,H3F(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SS404,H3F(T
1SS404,H3F(T CAD Models
1SS404,H3F(T Part Data Attributes
|
1SS404,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS404,H3F(T
Toshiba America Electronic Components
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS404,H3F(T
This table gives cross-reference parts and alternative options found for 1SS404,H3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404,H3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS401(T5L,PP,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | 1SS404,H3F(T vs 1SS401(T5L,PP,F) |
1SS404(TH3MAA,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | 1SS404,H3F(T vs 1SS404(TH3MAA,F) |
1SS404(TPH3,F) | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | 1SS404,H3F(T vs 1SS404(TPH3,F) |
MA2YD150G | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | 1SS404,H3F(T vs MA2YD150G |
1SS404,H3F(T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1SS404,H3F(T is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering conditions and guidelines provided in the datasheet. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux. Avoid applying excessive heat or force, which can damage the device.
-
The maximum allowable voltage for the 1SS404,H3F(T is 30V, as specified in the datasheet. Exceeding this voltage can cause permanent damage to the device. It's essential to ensure that the voltage supplied to the device does not exceed this rating.
-
To handle ESD protection for the 1SS404,H3F(T, follow proper handling and storage procedures to prevent electrostatic discharge. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging. Avoid touching the device's pins or leads, and use ESD-protected tools and equipment.
-
The typical response time for the 1SS404,H3F(T is not explicitly stated in the datasheet. However, based on the device's characteristics, the response time is typically in the range of 1-10 microseconds. This may vary depending on the specific application and operating conditions.