Part Details for 1SS387CT,L3F(T by Toshiba America Electronic Components
Results Overview of 1SS387CT,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS387CT,L3F(T Information
1SS387CT,L3F(T by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS387CT,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0527
|
Newark | Schottky Diode, 85V, 0.1A, Sod-882 Rohs Compliant: Yes |Toshiba 1SS387CT, L3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40007 |
|
$0.0430 / $0.2240 | Buy Now |
DISTI #
71240922
|
Verical | Diode Switching Si 85V 0.1A 2-Pin CST T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 2328 | Americas - 32569 |
|
$0.0730 / $0.1030 | Buy Now |
DISTI #
1SS387CT
|
TME | Diode: switching, SMD, 85V, 100mA, 1.6ns, SOD882, Ufmax: 1.2V, 150mW Min Qty: 5 | 0 |
|
$0.0330 / $0.1570 | RFQ |
DISTI #
1SS387CT,L3F(T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 32569 |
|
$0.0463 / $0.1020 | Buy Now |
DISTI #
1SS387CT,L3F(T
|
EBV Elektronik | Diode Switching Diode 85V 01A 2Pin MO236EA (Alt: 1SS387CT,L3F(T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 20653 |
|
RFQ |
Part Details for 1SS387CT,L3F(T
1SS387CT,L3F(T CAD Models
1SS387CT,L3F(T Part Data Attributes
|
1SS387CT,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS387CT,L3F(T
Toshiba America Electronic Components
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0016 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS387CT,L3F(T
This table gives cross-reference parts and alternative options found for 1SS387CT,L3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS387CT,L3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS387CT | Toshiba Electronic Devices & Storage Corporation | Check for Price | Switching Diode, 80 V, 0.1 A, CST2 | 1SS387CT,L3F(T vs 1SS387CT |
1SS387CT,L3F(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 100nF) between the input and ground pins to minimize noise and ensure stable operation.
-
The 1SS387CT requires a bias voltage of 2.5V to 5.5V on the VCC pin, and a bias current of 1mA to 10mA on the IREF pin. Ensure that the bias voltage and current are within these ranges to achieve optimal performance.
-
The 1SS387CT is rated for operation from -40°C to +125°C, but it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
Toshiba recommends using ESD protection devices (e.g., TVS diodes) on the input and output pins to prevent damage from electrostatic discharge. Additionally, follow proper handling and storage procedures to minimize the risk of ESD damage.
-
Store the 1SS387CT in a dry, cool place (temperature range: -20°C to +30°C, humidity: 60% or less) to prevent moisture absorption and ensure long-term reliability.