-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS380VMTE-17 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3757
|
Newark | Small Signal Diode, 80V, 0.1A, Sod-323Fl, Diode Configuration:Single, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:400Ma, Product Range:-Rohs Compliant: Yes |Rohm 1SS380VMTE-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7255 |
|
$0.0280 | Buy Now |
DISTI #
846-1SS380VMTE-17CT-ND
|
DigiKey | DIODE STANDARD 80V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42876 In Stock |
|
$0.0426 / $0.2300 | Buy Now |
DISTI #
23AH3757
|
Avnet Americas | Diode High Reliability 80V 100mA 2-Pin SOD-323FL Emboss T/R - Product that comes on tape, but is not reeled (Alt: 23AH3757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1160 / $0.2460 | Buy Now |
DISTI #
755-1SS380VMTE-17
|
Mouser Electronics | Small Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL RoHS: Compliant | 20131 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
81435643
|
Verical | Rectifier Diode Switching Si 80V 0.225A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2401 | Americas - 16518 |
|
$0.0646 / $0.0702 | Buy Now |
DISTI #
55318537
|
Verical | Rectifier Diode Switching Si 80V 0.225A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1232 Package Multiple: 1 | Americas - 2440 |
|
$0.0931 / $0.1500 | Buy Now |
DISTI #
1SS380VMTE-17
|
TTI | Small Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
1SS380VMTE-17
|
TME | Diode: switching, SMD, 80V, 0.1A, SC90A,SOD323F, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$0.0328 / $0.1166 | RFQ |
DISTI #
1SS380VMTE-17
|
Avnet Asia | Diode High Reliability 80V 100mA 2-Pin SOD-323FL Emboss T/R (Alt: 1SS380VMTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1SS380VMTE-17
|
Avnet Silica | Diode High Reliability 80V 100mA 2Pin SOD323FL Emboss TR (Alt: 1SS380VMTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS380VMTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS380VMTE-17
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1SS380VMTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS380VMTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1MA142K-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | 1SS380VMTE-17 vs M1MA142K-T1 |
DA122TL | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | 1SS380VMTE-17 vs DA122TL |
1SS187-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | 1SS380VMTE-17 vs 1SS187-TP |
1SS355G | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, | 1SS380VMTE-17 vs 1SS355G |
MAU2111 | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, 0.85 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA MINIATURE, USSMINI2-F1, 2 PIN | 1SS380VMTE-17 vs MAU2111 |
DA227Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, EMD4, SC-75A, 4 PIN | 1SS380VMTE-17 vs DA227Y |
1SS196 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | 1SS380VMTE-17 vs 1SS196 |
SCS387S | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1SS380VMTE-17 vs SCS387S |
1SS187-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | 1SS380VMTE-17 vs 1SS187-TP-HF |
MA10152F | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, | 1SS380VMTE-17 vs MA10152F |
The recommended operating temperature range for the 1SS380VMTE-17 is -40°C to 125°C.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below the maximum rating.
The maximum allowable power dissipation for the 1SS380VMTE-17 is 1.5W, and it is recommended to keep the power dissipation below this value to ensure reliable operation.
During soldering and assembly, it is recommended to follow the recommended soldering conditions and handling procedures outlined in the datasheet to prevent damage to the device.
The 1SS380VMTE-17 has an ESD rating of 2kV human body model (HBM) and 150V machine model (MM). It is recommended to follow proper ESD handling and storage procedures to prevent damage to the device.