Part Details for 1SS271(TE85L,F) by Toshiba America Electronic Components
Results Overview of 1SS271(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS271(TE85L,F) Information
1SS271(TE85L,F) by Toshiba America Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS271(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59681770
|
Verical | RF Diode Schottky 6V 0.03A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2142 | Americas - 41847 |
|
$0.1030 / $0.1590 | Buy Now |
DISTI #
69701707
|
Verical | RF Diode Schottky 6V 0.03A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2301 | Americas - 2384 |
|
$0.2397 / $0.2571 | Buy Now |
|
Quest Components | 1907 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
1SS271(TE85L,F)
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 41847 |
|
$0.1030 / $0.3080 | Buy Now |