Part Details for 1SS196(TE85L,F) by Toshiba America Electronic Components
Results Overview of 1SS196(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS196(TE85L,F) Information
1SS196(TE85L,F) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS196(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS196(TE85LF)CT-ND
|
DigiKey | DIODE STANDARD 80V 100MA SC593 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192 In Stock |
|
$0.0319 / $0.2000 | Buy Now |
DISTI #
757-1SS196TE85LF
|
Mouser Electronics | Small Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High RoHS: Compliant | 2829 |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
71325307
|
Verical | Diode Switching 85V 0.3A 3-Pin S-Mini T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2301 | Americas - 5496 |
|
$0.0814 / $0.0891 | Buy Now |
|
Bristol Electronics | 1346 |
|
RFQ | ||
|
Quest Components | 4396 |
|
$0.1020 / $0.5100 | Buy Now |
Part Details for 1SS196(TE85L,F)
1SS196(TE85L,F) CAD Models
1SS196(TE85L,F) Part Data Attributes
|
1SS196(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS196(TE85L,F)
Toshiba America Electronic Components
RECTIFIER DIODE,85V V(RRM),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for 1SS196(TE85L,F)
This table gives cross-reference parts and alternative options found for 1SS196(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS196(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDS152AF | Kodenshi Sensing | Check for Price | SIGNAL DIODE | 1SS196(TE85L,F) vs SDS152AF |
1SS187(T5L,F,T) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | 1SS196(TE85L,F) vs 1SS187(T5L,F,T) |
1SS193(TE85,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | 1SS196(TE85L,F) vs 1SS193(TE85,F) |
SDS152AF | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, GREEN PACKAGE-3 | 1SS196(TE85L,F) vs SDS152AF |
1SS193(T5LCK,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | 1SS196(TE85L,F) vs 1SS193(T5LCK,F) |
1SS190TE85L | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | 1SS196(TE85L,F) vs 1SS190TE85L |
1SS193(T5L,PP,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | 1SS196(TE85L,F) vs 1SS193(T5L,PP,F) |
1SS196TE85L | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | 1SS196(TE85L,F) vs 1SS196TE85L |
1SS196(TE85L,F) Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1SS196 is -40°C to 125°C.
-
To prevent electrostatic discharge (ESD) damage, handle the 1SS196 with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The maximum power dissipation for the 1SS196 is 500 mW. Exceeding this limit may cause the device to overheat and fail.
-
Yes, the 1SS196 is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.
-
To ensure proper soldering, follow the recommended soldering profile and temperature range (250°C to 260°C) to prevent damage to the device.