-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE GEN PURP 80V 100MA SMINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS193,LF by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS193 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, SOT-346 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS193LFCT-ND
|
DigiKey | DIODE STANDARD 80V 100MA SMINI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78375 In Stock |
|
$0.0203 / $0.1400 | Buy Now |
DISTI #
1SS193,LF
|
Avnet Americas | Small Signal Switching Diode, Single, 85 V, 100 mA, 1.2 V, 1.6 ns, 2 A, SC-59, 3 Pins - Tape and Reel (Alt: 1SS193,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0190 | Buy Now |
DISTI #
757-1SS193LF
|
Mouser Electronics | Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR RoHS: Compliant | 40594 |
|
$0.0210 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS193,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS193,LF
Toshiba America Electronic Components
DIODE GEN PURP 80V 100MA SMINI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the 1SS193,LF is -40°C to 125°C.
Yes, the 1SS193,LF is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
The maximum allowable power dissipation for the 1SS193,LF is 500 mW.
Yes, the 1SS193,LF can be used in switching power supplies due to its high-speed switching capability and low voltage drop.
Yes, the 1SS193,LF is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.