Part Details for 1SS190TE85LF by Toshiba America Electronic Components
Results Overview of 1SS190TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS190TE85LF Information
1SS190TE85LF by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS190TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS190TE85LFCT-ND
|
DigiKey | DIODE STANDARD 80V 100MA SC593 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18907 In Stock |
|
$0.0338 / $0.2100 | Buy Now |
DISTI #
757-1SS190TE85LF
|
Mouser Electronics | Small Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High RoHS: Compliant | 8080 |
|
$0.0350 / $0.2100 | Buy Now |
Part Details for 1SS190TE85LF
1SS190TE85LF CAD Models
1SS190TE85LF Part Data Attributes
|
1SS190TE85LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS190TE85LF
Toshiba America Electronic Components
DIODE GEN PURP 80V 100MA SC59-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS190TE85LF
This table gives cross-reference parts and alternative options found for 1SS190TE85LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS190TE85LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDS152AF | Kodenshi Sensing | Check for Price | SIGNAL DIODE | 1SS190TE85LF vs SDS152AF |
1SS187(T5L,F,T) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | 1SS190TE85LF vs 1SS187(T5L,F,T) |
1SS193(TE85,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | 1SS190TE85LF vs 1SS193(TE85,F) |
SDS152AF | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, GREEN PACKAGE-3 | 1SS190TE85LF vs SDS152AF |
1SS193(T5LCK,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | 1SS190TE85LF vs 1SS193(T5LCK,F) |
1SS190TE85L | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | 1SS190TE85LF vs 1SS190TE85L |
1SS193(T5L,PP,F) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | 1SS190TE85LF vs 1SS193(T5L,PP,F) |
1SS196TE85L | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | 1SS190TE85LF vs 1SS196TE85L |
1SS190TE85LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1SS190TE85LF is -40°C to 125°C.
-
To ensure reliability, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below 125°C.
-
The maximum allowable power dissipation for the 1SS190TE85LF is 1.5W, and it is recommended to derate the power dissipation based on the ambient temperature and thermal resistance of the device.
-
To handle the 1SS190TE85LF's ESD sensitivity, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and to avoid touching the device's pins or leads.
-
The recommended storage condition for the 1SS190TE85LF is in a dry, cool place, away from direct sunlight and moisture, and in its original packaging or an anti-static bag.