Part Details for 1SP0635D2S1-MBN1500E33E2 by Power Integrations
Results Overview of 1SP0635D2S1-MBN1500E33E2 by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SP0635D2S1-MBN1500E33E2 Information
1SP0635D2S1-MBN1500E33E2 by Power Integrations is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 1SP0635D2S1-MBN1500E33E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-1SP0635D2S1-33E2
|
Mouser Electronics | Gate Drivers ONLY for Hitachi MBN1500E33E2 module RoHS: Not Compliant | 0 |
|
$127.2700 / $141.9000 | Order Now |
DISTI #
1SP0635D2S1-MBN1500E33E2
|
EBV Elektronik | Plug and Play IGBT Driver 145V to 155V 15V Screw Mount (Alt: 1SP0635D2S1-MBN1500E33E2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SP0635D2S1-MBN1500E33E2
1SP0635D2S1-MBN1500E33E2 CAD Models
1SP0635D2S1-MBN1500E33E2 Part Data Attributes
|
1SP0635D2S1-MBN1500E33E2
Power Integrations
Buy Now
|
Compare Parts:
1SP0635D2S1-MBN1500E33E2
Power Integrations
|
Samacsys Manufacturer | Power Integrations |