-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 30 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB5936BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4263
|
Newark | Zener Single Diode, 1Sma59Xxb Series, 30 V, 3 W, Do-213Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5936BT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10541 |
|
$0.1060 / $0.3700 | Buy Now |
DISTI #
03P0571
|
Newark | Zener Diode, 3W, 30V, Smb, Full Reel, Zener Voltage Nom:30V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5936BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
82AC0854
|
Newark | Zen Smb Reg 3W 30V Tr Rohs Compliant: Yes |Onsemi 1SMB5936BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1SMB5936BT3GOSCT-ND
|
DigiKey | DIODE ZENER 30V 3W SMB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116091 In Stock |
|
$0.0719 / $0.3700 | Buy Now |
DISTI #
1SMB5936BT3G
|
Avnet Americas | Zener Single Diode, 30 V, 3 W, DO-214AA (SMB), 2 Pins, 150 ?C - Tape and Reel (Alt: 1SMB5936BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 22500 |
|
$0.0649 / $0.0737 | Buy Now |
DISTI #
863-1SMB5936BT3G
|
Mouser Electronics | Zener Diodes 30V 3W RoHS: Compliant | 43983 |
|
$0.0710 / $0.3700 | Buy Now |
DISTI #
E02:0323_00017800
|
Arrow Electronics | Diode Zener Single 30V 5% 550mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$0.0740 | Buy Now |
DISTI #
V72:2272_07304302
|
Arrow Electronics | Diode Zener Single 30V 5% 550mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 Container: Cut Strips | Americas - 158 |
|
$0.0738 / $0.3657 | Buy Now |
|
Onlinecomponents.com | Diode, Zener, Vr 30V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 12.5mA RoHS: Compliant |
20000 In Stock |
|
$0.0689 / $0.0788 | Buy Now |
DISTI #
83594308
|
Verical | Diode Zener Single 30V 5% 550mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 | Americas - 20000 |
|
$0.0946 / $0.1024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5936BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5936BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 30 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
This table gives cross-reference parts and alternative options found for 1SMB5936BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5936BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB5936BT3 | onsemi | Check for Price | 30V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | 1SMB5936BT3G vs 1SMB5936BT3 |
HSMBJ5936BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 3W, | 1SMB5936BT3G vs HSMBJ5936BTRE3 |
HSMBJ5936B | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | 1SMB5936BT3G vs HSMBJ5936B |
PSMA5936B/T3 | NXP Semiconductors | Check for Price | DIODE 30 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | 1SMB5936BT3G vs PSMA5936B/T3 |
HSMBJ5936BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1SMB5936BT3G vs HSMBJ5936BE3TR |
The recommended PCB footprint for the 1SMB5936BT3G is a standard SOD-123 package with a pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended operating temperature range (-55°C to 150°C), and provide adequate heat sinking and thermal management to prevent overheating.
The maximum allowable voltage for the 1SMB5936BT3G is 36V, and it is recommended to operate the device within its recommended operating voltage range (5V to 36V) to ensure reliable operation.
The 1SMB5936BT3G has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
The recommended storage temperature for the 1SMB5936BT3G is -55°C to 150°C, and it is recommended to store the device in a dry, cool place away from direct sunlight and moisture.