-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 22 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB5933BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3381
|
Newark | Zener Diode, 22V, Do-214Aa, Zener Voltage Vz Typ:22V, Power Dissipation Pd:3W, Diode Case Style:Do-214Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Smb59Xxbt3G Series, Automotive Rohs Compliant: Yes |Onsemi 1SMB5933BT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3225 |
|
$0.1820 / $0.3640 | Buy Now |
DISTI #
31Y5644
|
Newark | Zener Single Diode, 1Sma59Xxb Series, 22 V, 3 W, Do-214Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5933BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
1SMB5933BT3GOSCT-ND
|
DigiKey | DIODE ZENER 22V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2933 In Stock |
|
$0.0767 / $0.3100 | Buy Now |
DISTI #
1SMB5933BT3G
|
Avnet Americas | Diode Zener Single 22V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5933BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0787 | Buy Now |
DISTI #
863-1SMB5933BT3G
|
Mouser Electronics | Zener Diodes 22V 3W RoHS: Compliant | 3612 |
|
$0.0770 / $0.3100 | Buy Now |
DISTI #
E02:0323_00076229
|
Arrow Electronics | Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2450 | Europe - 10000 |
|
$0.0830 | Buy Now |
DISTI #
V72:2272_07299911
|
Arrow Electronics | Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 Container: Cut Strips | Americas - 4408 |
|
$0.3024 / $0.3118 | Buy Now |
DISTI #
V79:2366_18714234
|
Arrow Electronics | Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 2500 |
|
$0.0733 / $0.2994 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB RoHS: Compliant | 0 |
|
$0.0735 / $0.0841 | Buy Now |
DISTI #
87861856
|
Verical | Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2450 | Americas - 10000 |
|
$0.0838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5933BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5933BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 22 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
This table gives cross-reference parts and alternative options found for 1SMB5933BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5933BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMBJ5933BE3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1SMB5933BT3G vs HSMBJ5933BE3 |
HSMBJ5933BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 3W, | 1SMB5933BT3G vs HSMBJ5933BTRE3 |
1SMB5933BT3 | onsemi | Check for Price | 22V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | 1SMB5933BT3G vs 1SMB5933BT3 |
The recommended PCB footprint for the 1SMB5933BT3G is a standard SOD-123 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-55°C to 150°C), and consider using a heat sink or thermal pad to dissipate heat.
The maximum surge current rating for the 1SMB5933BT3G is 30A for a 10/1000μs waveform, as per the IEC 61000-4-5 standard.
Yes, you can use multiple 1SMB5933BT3G devices in parallel to increase the power rating, but ensure that each device is properly matched and that the total current rating is not exceeded.
The recommended ESD protection for the 1SMB5933BT3G is to use a human body model (HBM) of ±30kV and a machine model (MM) of ±200V.