Part Details for 1SMB5930B-13 by Diodes Incorporated
Results Overview of 1SMB5930B-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB5930B-13 Information
1SMB5930B-13 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB5930B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB5930B-13DICT-ND
|
DigiKey | DIODE ZENER 16V 550MW SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8736 In Stock |
|
$0.0953 / $0.4200 | Buy Now |
DISTI #
1SMB5930B-13
|
Avnet Americas | Diode Zener Single 16V 5% 3000mW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1SMB5930B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.0722 / $0.0737 | Buy Now |
DISTI #
621-1SMB5930B-13
|
Mouser Electronics | Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2 RoHS: Compliant | 7482 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
1SMB5930B-13
|
TME | Diode: Zener, 3W, 16V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 5 | 0 |
|
$0.0960 / $0.1510 | RFQ |
DISTI #
1SMB5930B-13
|
IBS Electronics | 1SMB5930B-13 by DIODES INC. is a 16V, 3W surface mount power Zener diode in SMB package, featuring a low leakage current of 1µ, A, ideal for voltage regulation and protection applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0949 / $0.1006 | Buy Now |
DISTI #
1SMB5930B-13
|
Avnet Silica | Diode Zener Single 16V 5 3000mW 2Pin DO214AA TR (Alt: 1SMB5930B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE ZENER 16V 550MW SMB | 9000 |
|
RFQ | |
|
LCSC | 550mW 16V SMB Zener Diodes ROHS | 20 |
|
$0.0917 / $0.0960 | Buy Now |
Part Details for 1SMB5930B-13
1SMB5930B-13 CAD Models
1SMB5930B-13 Part Data Attributes
|
1SMB5930B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1SMB5930B-13
Diodes Incorporated
Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 23.4 mA |
Alternate Parts for 1SMB5930B-13
This table gives cross-reference parts and alternative options found for 1SMB5930B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5930B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB5930R5 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB5930B-13 vs 1SMB5930R5 |
1SMB5930M4G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | 1SMB5930B-13 vs 1SMB5930M4G |
3SMBJ5930B | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | 1SMB5930B-13 vs 3SMBJ5930B |
SMBZ5930B-M3/5B | Vishay Semiconductors | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | 1SMB5930B-13 vs SMBZ5930B-M3/5B |
1SMB5930B-13 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the 1SMB5930B-13 includes using a ground plane, keeping the leads as short as possible, and using a bypass capacitor between the cathode and anode to reduce noise and ringing.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum surge current rating of the 1SMB5930B-13 is 3000W for a 10/1000μs waveform, as specified in the datasheet. However, it's recommended to derate the surge current based on the specific application and environmental conditions.
-
Yes, the 1SMB5930B-13 is suitable for high-reliability applications due to its robust design and construction. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
-
The 1SMB5930B-13 is designed to operate up to 150°C junction temperature. However, its performance may degrade at high temperatures, and it's recommended to derate the device's specifications accordingly. Consult the datasheet for more information on temperature derating.