Part Details for 1SMB24CAT3 by onsemi
Results Overview of 1SMB24CAT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB24CAT3 Information
1SMB24CAT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB24CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB24CAT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB24CAT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 970 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 4150 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 3224 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1960 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1840 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 776 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 266 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | TVS DIODE 24VWM 38.9VC SMB / 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB | 2394 |
|
$0.1585 / $0.2046 | Buy Now |
Part Details for 1SMB24CAT3
1SMB24CAT3 CAD Models
1SMB24CAT3 Part Data Attributes
|
1SMB24CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB24CAT3
onsemi
600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
1SMB24CAT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB24CAT3 is -55°C to 150°C.
-
Yes, the 1SMB24CAT3 is designed for high-reliability applications and is qualified to AEC-Q101 standards.
-
The typical response time of the 1SMB24CAT3 is less than 1ns.
-
Yes, multiple 1SMB24CAT3 devices can be used in parallel to increase power handling, but it's essential to ensure that the devices are properly matched and connected to avoid uneven current sharing.
-
Yes, the 1SMB24CAT3 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.