Part Details for 1SMB24AT3 by onsemi
Results Overview of 1SMB24AT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB24AT3 Information
1SMB24AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB24AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB24AT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB24AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 47026 |
|
RFQ | ||
|
Bristol Electronics | 1816 |
|
RFQ | ||
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,24V V(RWM),DO-214AA / SMB | 37620 |
|
$0.1755 / $0.5850 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,24V V(RWM),DO-214AA / SMB | 1241 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,24V V(RWM),DO-214AA / SMB | 831 |
|
$0.1638 / $0.3510 | Buy Now |
|
Velocity Electronics | Our Stock | 489 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2490 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 1SMB24AT3
1SMB24AT3 CAD Models
1SMB24AT3 Part Data Attributes
|
1SMB24AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB24AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMB24AT3
This table gives cross-reference parts and alternative options found for 1SMB24AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB24AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ20A | Diotec Semiconductor AG | $0.0504 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB24AT3 vs P6SMBJ20A |
WS20P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 1SMB24AT3 vs WS20P6SMB |
P6SMB24AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1SMB24AT3 vs P6SMB24AAUTO |
1SMB24A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | 1SMB24AT3 vs 1SMB24A |
TFMBJ24A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | 1SMB24AT3 vs TFMBJ24A |
1SMB24AT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB24AT3 is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
Use a ground plane under the device, keep the leads as short as possible, and use a bypass capacitor between the anode and cathode to minimize noise and EMI.
-
Yes, the 1SMB24AT3 is suitable for switching power supply applications due to its fast switching times and low capacitance.
-
Use an ESD wrist strap or mat, handle the device by the body or leads, and avoid touching the pins or die to prevent ESD damage.