Part Details for 1SMB18AT3 by onsemi
Results Overview of 1SMB18AT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB18AT3 Information
1SMB18AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB18AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB18AT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB18AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 245152 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 4785 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 196000 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 3828 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 1113 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 628 |
|
$0.2010 / $0.6700 | Buy Now |
|
Win Source Electronics | TVS DIODE 18V 29.2V SMB / Clamp Ipp Tvs Diode | 185590 |
|
$0.1159 / $0.1737 | Buy Now |
Part Details for 1SMB18AT3
1SMB18AT3 CAD Models
1SMB18AT3 Part Data Attributes
|
1SMB18AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB18AT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 18 V Unidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
1SMB18AT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB18AT3 is -55°C to 150°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C. Also, make sure the PCB is designed with a suitable thermal pad and clearance to prevent overheating.
-
Yes, the 1SMB18AT3 is designed for high-reliability applications and meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability industries.
-
The 1SMB18AT3 is designed to handle surge currents up to 18 A, making it suitable for applications where high surge currents are expected, such as in automotive and industrial power supplies.
-
Yes, the 1SMB18AT3 is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.