Part Details for 1SMA5936 by Taiwan Semiconductor
Results Overview of 1SMA5936 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5936 Information
1SMA5936 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMA5936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA5936TR-ND
|
DigiKey | DIODE ZENER 30V 1.5W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 / $0.0661 | Buy Now |
DISTI #
1SMA5936
|
Avnet Americas | Diode Zener Single 30V 5% 1.5W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA5936) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0588 | Buy Now |
DISTI #
821-1SMA5936
|
Mouser Electronics | Zener Diodes 1500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0530 / $0.4600 | Order Now |
DISTI #
1SMA5936
|
EBV Elektronik | Diode Zener Single 30V 5 15W 2Pin DO214AC TR (Alt: 1SMA5936) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SMA5936
1SMA5936 CAD Models
1SMA5936 Part Data Attributes
|
1SMA5936
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5936
Taiwan Semiconductor
Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1SMA5936
This table gives cross-reference parts and alternative options found for 1SMA5936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5936F4G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5936 vs 1SMA5936F4G |
1SMA5936M2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5936 vs 1SMA5936M2 |
1SMA5936BT3 | onsemi | Check for Price | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 1SMA5936 vs 1SMA5936BT3 |