Part Details for 1SMA5936 by Silicon Standard Corp
Results Overview of 1SMA5936 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5936 Information
1SMA5936 by Silicon Standard Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1SMA5936
1SMA5936 CAD Models
1SMA5936 Part Data Attributes
|
1SMA5936
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1SMA5936
Silicon Standard Corp
Zener Diode, 30V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1SMA5936
This table gives cross-reference parts and alternative options found for 1SMA5936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5936F4G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5936 vs 1SMA5936F4G |
1SMA5936M2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5936 vs 1SMA5936M2 |
1SMA5936BT3 | onsemi | Check for Price | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 1SMA5936 vs 1SMA5936BT3 |