Part Details for 1SMA4742-AU_R1_000A2 by PanJit Semiconductor
Results Overview of 1SMA4742-AU_R1_000A2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA4742-AU_R1_000A2 Information
1SMA4742-AU_R1_000A2 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMA4742-AU_R1_000A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMA4742AUR1000A2
|
Mouser Electronics | Zener Diodes 1000mW ZENER 12V RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
NAC | 1000mW,ZENER,SMA,12V RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
RFQ |
Part Details for 1SMA4742-AU_R1_000A2
1SMA4742-AU_R1_000A2 CAD Models
1SMA4742-AU_R1_000A2 Part Data Attributes
|
1SMA4742-AU_R1_000A2
PanJit Semiconductor
Buy Now
|
Compare Parts:
1SMA4742-AU_R1_000A2
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |