Part Details for 1PS79SB30 by NXP Semiconductors
Results Overview of 1PS79SB30 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS79SB30 Information
1PS79SB30 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PS79SB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 1913 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 120 |
|
$0.0600 / $0.2000 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Schottky barrier diode | 960000 |
|
$0.0171 / $0.0221 | Buy Now |
Part Details for 1PS79SB30
1PS79SB30 CAD Models
1PS79SB30 Part Data Attributes
|
1PS79SB30
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS79SB30
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS79SB30
This table gives cross-reference parts and alternative options found for 1PS79SB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PS79SB30,135 | Nexperia | $0.0624 | 1PS79SB30 - 40 V, 0.2 A Schottky barrier diode@en-us SOD 2-Pin | 1PS79SB30 vs 1PS79SB30,135 |
1PS79SB30,135 | NXP Semiconductors | Check for Price | 1PS79SB30 - Schottky barrier single diode SOD 2-Pin | 1PS79SB30 vs 1PS79SB30,135 |
1PS79SB30/T3 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | 1PS79SB30 vs 1PS79SB30/T3 |
1PS79SB30T/R | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | 1PS79SB30 vs 1PS79SB30T/R |
934056394135 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | 1PS79SB30 vs 934056394135 |
934056394115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | 1PS79SB30 vs 934056394115 |
CMOSH2-4L | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | 1PS79SB30 vs CMOSH2-4L |
CMOSH2-4LBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | 1PS79SB30 vs CMOSH2-4LBK |
CMOSH2-4LTR | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | 1PS79SB30 vs CMOSH2-4LTR |
1PS79SB30 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the 1PS79SB30. Ensure a solid ground plane, keep the input and output traces separate, and use a low-ESR capacitor for the output filter. Refer to NXP's application note AN11529 for more details.
-
Select an output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric is a good starting point. Consult the datasheet and application notes for more guidance.
-
Although the datasheet specifies a maximum input voltage of 30V, it's recommended to limit the input voltage to 24V to ensure reliable operation and prevent damage to the device.
-
You can implement OVP using an external voltage supervisor IC or a dedicated OVP circuit. The 1PS79SB30 has an internal OVP threshold of 36V, but it's recommended to add external protection to ensure reliable operation.
-
The 1PS79SB30 has a thermal derating of 1.5°C/W above 25°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.