-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS76SB21F by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1PS76SB21FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0276 / $0.2600 | Buy Now |
DISTI #
1PS76SB21F
|
Avnet Americas | - Tape and Reel (Alt: 1PS76SB21F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0265 | Buy Now |
DISTI #
771-1PS76SB21F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 200 mA Schottky barrier diode RoHS: Compliant | 0 |
|
$0.0280 / $0.2600 | Order Now |
DISTI #
1PS76SB21F
|
TTI | Schottky Diodes & Rectifiers 40 V, 200 mA Schottky barrier diode RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0246 / $0.0307 | Buy Now |
DISTI #
1PS76SB21F
|
Avnet Silica | (Alt: 1PS76SB21F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1PS76SB21F
|
EBV Elektronik | (Alt: 1PS76SB21F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS76SB21F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS76SB21F
Nexperia
1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS76SB21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PS76SB21,115 | Nexperia | $0.0873 | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | 1PS76SB21F vs 1PS76SB21,115 |
1PS76SB21,145 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | 1PS76SB21F vs 1PS76SB21,145 |
934054922115 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode | 1PS76SB21F vs 934054922115 |
1PS76SB21T/R | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | 1PS76SB21F vs 1PS76SB21T/R |
934054922145 | Nexperia | Check for Price | Rectifier Diode | 1PS76SB21F vs 934054922145 |
934054922135 | Nexperia | Check for Price | Rectifier Diode | 1PS76SB21F vs 934054922135 |
1PS76SB21 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | 1PS76SB21F vs 1PS76SB21 |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure the device is operated within the specified temperature range (-40°C to 150°C). Use a heat sink or thermal interface material to maintain a low junction temperature. Monitor the device's thermal resistance and power dissipation to prevent overheating.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V to prevent damage or malfunction.
The 1PS76SB21F is designed for low-frequency applications (up to 100 kHz). For high-frequency applications, consider using a different device or consulting with Nexperia's application engineers for guidance.
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure that the device is stored in an anti-static package or bag. Avoid touching the device's pins or handling it in a way that could generate static electricity.