Part Details for 1PS76SB21,145 by NXP Semiconductors
Results Overview of 1PS76SB21,145 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS76SB21,145 Information
1PS76SB21,145 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PS76SB21,145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86083173
|
Verical | 1PS76SB21,145 Min Qty: 6834 Package Multiple: 1 Date Code: 1601 | Americas - 60000 |
|
$0.0410 / $0.0549 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.2A, 30V, SOD2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for 1PS76SB21,145
1PS76SB21,145 CAD Models
1PS76SB21,145 Part Data Attributes
|
1PS76SB21,145
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS76SB21,145
NXP Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1PS76SB21,145
This table gives cross-reference parts and alternative options found for 1PS76SB21,145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB21,145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PS76SB21Z | Nexperia | Check for Price | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | 1PS76SB21,145 vs 1PS76SB21Z |