Part Details for 1PS70SB20115 by Nexperia
Results Overview of 1PS70SB20115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS70SB20115 Information
1PS70SB20115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PS70SB20115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PS70SB20115
|
IBS Electronics | 1PS70SB20 SERIES 40 V 500 MA SMT PLANAR SCHOTTKY BARRIER DIODE - SOT-323 Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0494 / $0.0530 | Buy Now |
DISTI #
1PS70SB20,115
|
Avnet Asia | Diode Schottky 40V 0.5A 3-Pin SC-70 T/R (Alt: 1PS70SB20,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0364 / $0.0407 | Buy Now |